PDP SEO Portlet

D55342K07B220DRT5V

SMD Chip Resistor, 220 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, Established Reliability

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: D55342K07B220DRT5V
Secondary Manufacturer Part#: D55342K07B220DRT5V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thin Film Mil chip resistors feature all sputtered wraparound termination for excellent adhesion and dimensional uniformity. They are ideal in applications requiring stringent performance requirements. Established reliability is assured through 100 % screening and extensive environmental lot testing.

  • Established reliability, “S” and “V” failure rate level (10 ppm), C = 2
  • High purity alumina substrate
  • Wraparound termination featuring a tenacious adhesion layer covered with an electroplated nickel barrier layer for +150 °C operating conditions
  • Very low noise and voltage coefficient (< -25 dB, 0.5 ppm/V)
  • Non-inductive
  • Laser-trimmed tolerances ± 0.1 %
  • Wraparound resistance less than 0.010 O typical
  • In-lot tracking less than 5 ppm/°C
  • Complete MIL-testing available in-house
  • Antistatic waffle pack or tape and reel packaging available
  • Military / aerospace / QPL

Technical Attributes

Find Similar Parts

Description Value
150 °C
-65 °C
250 mW
3.2 mm
D55342 Series
1.6 mm
MIL-PRF-55342
220 Ohm
± 1%
1206 [3216 Metric]
Thin Film
Established Reliability
± 100ppm/°C ppm/°C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.10616
1000+
$2.0851
2500+
$2.07457
5000+
$2.06404
10000+
$2.05351