D55342K07B200DSTP
SMD Chip Resistor, 200 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, Established Reliability
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: D55342K07B200DSTP
- RoHS 10 Compliant
- Tariff Charges
D55342K07B200DSTP is a surface mount thin film resistor. Thin film Mil chip resistors feature all sputtered wraparound termination for excellent adhesion and dimensional uniformity. They are ideal in applications requiring stringent performance requirements. Established reliability is assured through 100% screening and extensive environmental lot testing.
- Resistance is 200 ohm
- Resistance tolerance is ±1%
- 1206 [3216 Metric]
- Voltage rating is 100V
- Temperature coefficient is ±100ppm/°C
- Power rating is 250mW
- Operating temperature range from -65°C to +150°C
- Established reliability
- Fully conforms to the requirements of MIL-PRF-55342
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 ohm | ||
| 100 VAC | ||
| 250 mW | ||
| ± 1% | ||
| ± 100ppm/°C | ||
| 1206 [3216 Metric] | ||
| -65 °C | ||
| D55342 Series | ||
| null | ||
| Thin Film | ||
| 3.2 mm | ||
| 1.6 mm | ||
| MIL-PRF-55342 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |