D55342K07B10D0RWB
SMD Chip Resistor, 10 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: D55342K07B10D0RWB
Secondary Manufacturer Part#: D55342K07B10D0RWB
- RoHS 10 Compliant
- Tariff Charges
Thick Film Chip Resistors, Military/Established Reliability
MIL-PRF-55342 Qualified, Type RM
• Fully conforms to the requirements of
MIL-PRF-55342
• Established reliability - verified failure rate; M, P, R, U, S,
V, and T levels
• Construction is sulfur impervious against a high sulfur
environment (ASTM B 809-95 test method)
• 100 % group A screening per MIL-PRF-55342
• Termination style B - tin/lead wraparound over nickel
barrier
• Operating temperature range is -55 °C to +150 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 150 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 3.18 mm | ||
| D55342 Series | ||
| 1.6 mm | ||
| MIL-PRF-55342 | ||
| 10 | ||
| 1 | ||
| 1206 | ||
| Thick Film | ||
| High Reliability | ||
| 100 ppm/°C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |