PDP SEO Portlet

D55342K07B10D0RS6

SMD Chip Resistor, 10 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: D55342K07B10D0RS6
Secondary Manufacturer Part#: D55342K07B10D0RS6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thick Film Chip Resistors, Military/Established Reliability
MIL-PRF-55342 Qualified, Type RM

• Fully conforms to the requirements of
MIL-PRF-55342
• Established reliability - verified failure rate; M, P, R, U, S,
V, and T levels
• Construction is sulfur impervious against a high sulfur
environment (ASTM B 809-95 test method)
• 100 % group A screening per MIL-PRF-55342
• Termination style B - tin/lead wraparound over nickel
barrier
• Operating temperature range is -55 °C to +150 °C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
150 °C
-55 °C
0.25 W
3.18 mm
D55342 Series
1.6 mm
MIL-PRF-55342
10
1
1206
Thick Film
High Reliability
100 ppm/°C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$1.37571
600+
$1.0257
1200+
$0.94866
4200+
$0.94377
8400+
$0.93888