D55342H07B4E90RWI
D55342H 50PPM 1206 4.9K 1% R WI
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: D55342H07B4E90RWI
Secondary Manufacturer Part#: D55342H07B4E90RWI
- RoHS 10 Compliant
- Tariff Charges
Thin Film Mil chip resistors feature all sputtered wraparound termination for excellent adhesion and dimensional uniformity. They are ideal in applications requiring stringent performance requirements. Established reliability is assured through 100 % s
- Established reliability, “S” and “V” failure rate level (10 ppm), C = 2
- High purity alumina substrate
- Wraparound termination featuring a tenacious adhesion layer covered with an electroplated nickel barrier layer for +150 °C operat
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 0.25 W | ||
| D55342 Series | ||
| 4.9 kOhm | ||
| 1 | ||
| 1206 | ||
| Thick Film | ||
| High Reliability | ||
| 50 ppm/°C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |