PDP SEO Portlet

D55342E07B8B06TWI

D55342E 25PPM 1206 8.06K 0.1% T WI

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: D55342E07B8B06TWI
Secondary Manufacturer Part#: D55342E07B8B06TWI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thick Film Chip Resistors, Military/Established Reliability
MIL-PRF-55342 Qualified, Type RM

• Fully conforms to the requirements of
MIL-PRF-55342
• Established reliability - verified failure rate; M, P, R, U, S,
V, and T levels
• Construction is sulfur impervious against a high sulfur
environment (ASTM B 809-95 test meth

Technical Attributes

Find Similar Parts

Description Value
150 °C
-55 °C
0.25 W
3.2 mm
D55342 Series
1.6
MIL-PRF-55342
8.06
1206
Thick Film
Thin Film
25 ppm/°C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$37.24
50+
$37.05
100+
$36.86
250+
$36.67
500+
$36.48