PDP SEO Portlet

D55342E07B765ARWS

D55342E 25PPM 1206 765 0.1% R WS

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: D55342E07B765ARWS
Secondary Manufacturer Part#: D55342E07B765ARWS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thin Film Mil chip resistors feature all sputtered wraparound termination for excellent adhesion and dimensional uniformity. They are ideal in applications requiring stringent performance requirements. Established reliability is assured through 100 % s

  • Established reliability, “S” and “V” failure rate level (10 ppm), C = 2
  • High purity alumina substrate
  • Wraparound termination featuring a tenacious adhesion layer covered with an electroplated nickel barrier layer for +150 °C operat

Technical Attributes

Find Similar Parts

Description Value
150 °C
-55 °C
0.25 W
D55342 Series
765
1206
Thick Film
High Reliability
25 ppm/°C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$12.37
50+
$12.2463
100+
$12.18445
250+
$12.1226
500+
$12.06075