PDP SEO Portlet

D55342E07B350ART5

D55342E 25PPM 1206 350 0.1% R T5

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: D55342E07B350ART5
Secondary Manufacturer Part#: D55342E07B350ART5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thin Film Mil chip resistors feature all sputtered wraparound termination for excellent adhesion and dimensional uniformity. They are ideal in applications requiring stringent performance requirements. Established reliability is assured through 100 % s

  • Established reliability, “S” and “V” failure rate level (10 ppm), C = 2
  • High purity alumina substrate
  • Wraparound termination featuring a tenacious adhesion layer covered with an electroplated nickel barrier layer for +150 °C operat

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.25 W
3.2 mm
D55342 Series
1.6
350
1206
Thick Film
High Reliability
25 ppm/°C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.78117
1000+
$1.62922
2500+
$1.5229
5000+
$1.51505
10000+
$1.5072