D55342E07B110BTTI
SMD Chip Resistor, 110 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Established Reliability
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: D55342E07B110BTTI
Secondary Manufacturer Part#: D55342E07B110BTTI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -65 °C | ||
| 250 mW | ||
| 3.2 mm | ||
| D55342 Series | ||
| 1.6 mm | ||
| MIL-PRF-55342 | ||
| 110 kOhm | ||
| ± 0.1% | ||
| 1206 [3216 Metric] | ||
| Thin Film | ||
| Established Reliability | ||
| ± 25ppm/°C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |