D2TO035C68R00FTE3
SMD Chip Resistor, 68 Ohm, ± 1%, 35 W, Thick Film, Power
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: D2TO035C68R00FTE3
Secondary Manufacturer Part#: D2TO035C68R00FTE3
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q200 qualified
- 35 W at 25 °C case temperature
- Surface mounted resistor - TO-263 (D2PAK) style package
- Wide resistance range from 0.01 O to 550 kO
- Non inductive
- Resistor isolated from metal tab
- Solder reflow secure at 270 °C/10 s
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -55 °C | ||
| 35 W | ||
| 10.5 mm | ||
| D2TO35 Series | ||
| 8.8 mm | ||
| AEC-Q200 | ||
| 68 Ohm | ||
| ± 1% | ||
| TO-263 (D2PAK) | ||
| Thick Film | ||
| Power | ||
| ± 150ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |