D2TO020C5R000FTE3
D2TO 20 C 5U 1% TU50 e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: D2TO020C5R000FTE3
Secondary Manufacturer Part#: D2TO020C5R000FTE3
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q200 qualified
- 20 W at 25 °C case temperature
- Surface mounted resistor - TO-263 (D2PAK) style package
- Wide resistance range from 0.01 O to 550 kO
- Non inductive
- Resistor isolated from metal tab
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 20.0000 W | ||
| 10.5 mm | ||
| D2TO20 Series | ||
| 15.4 mm | ||
| AEC-Q200 | ||
| 5 Ohm | ||
| 1 | ||
| TO-263 (D2PAK) | ||
| Thick Film | ||
| Power | ||
| 150.0000 ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |