D2TO020C100R0JRE3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: D2TO020C100R0JRE3
Secondary Manufacturer Part#: D2TO020C100R0JRE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -55 °C | ||
| 20 W | ||
| 10.5 mm | ||
| D2TO20 Series | ||
| 8.8 mm | ||
| AEC-Q200 | ||
| 100 Ohm | ||
| ± 5% | ||
| TO-263 (D2PAK) | ||
| Thick Film | ||
| Power | ||
| ± 150ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |