PDP SEO Portlet

CWR26MB106MBHZ

Surface Mount Tantalum Capacitor, 10 uF, 35 V, 2815 [7238 Metric], ± 20%, 0.5 Ohm, H Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: CWR26MB106MBHZ
Secondary Manufacturer Part#: CWR26MB106MBHZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Weibull failure rates B, C, T
  • Low ESR
  • Tape and reel available per EIA 481
  • Termination finishes available: gold plate, solder plated, solder fused, and hot solder dipped

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
2815 [7238 Metric]
0.5 Ohm
B
H
MSL 1 - Unlimited
125 °C
-55 °C
2.79 mm
7.24 mm
CWR26 Series
3.81 mm
MIL-PRF-55365/13
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$35.2282
100+
$34.87592
200+
$34.69978
400+
$34.52364
800+
$34.3475