CWR26HC106KBFZ
Surface Mount Tantalum Capacitor, 10 uF, 15 V, 2214 [5634 Metric], ± 10%, 0.667 Ohm, F Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR26HC106KBFZ
Secondary Manufacturer Part#: CWR26HC106KBFZ
- RoHS 10 Compliant
- Tariff Charges
- Weibull failure rates B, C, T
- Low ESR
- Tape and reel available per EIA 481
- Termination finishes available: gold plate, solder plated, solder fused, and hot solder dipped
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 10% | ||
| 2214 [5634 Metric] | ||
| 0.667 Ohm | ||
| B | ||
| F | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.78 mm | ||
| 5.59 mm | ||
| CWR26 Series | ||
| 3.43 mm | ||
| MIL-PRF-55365/13 | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |