PDP SEO Portlet

CWR16MB106JBHB/PR

Surface Mount Tantalum Capacitor, 10 uF, 35 V, 2815 [7238 Metric], ± 5%, 0.9 Ohm, H Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: CWR16MB106JBHB/PR
Secondary Manufacturer Part#: CWR16MB106JBHB/PR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C44H Series are a polypropylene metalized film with cylindrical aluminum can type filled with liquid resin, screw terminals, plastic deck and overpressure safety device.

  • Weibull failure rates B, C, T
  • Tape and reel available per EIA 481
  • Termination finishes available: gold plate, solder plated, solder fused, and hot solder dipped

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 5%
2815 [7238 Metric]
0.9 Ohm
B
H
MSL 1 - Unlimited
125 °C
-55 °C
2.79 mm
7.24 mm
TANTAMOUNT CWR16 Series
3.81 mm
MIL-PRF-55365/13
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$40.7565
200+
$39.8508
400+
$38.9451
600+
$38.3413
800+
$37.4356