PDP SEO Portlet

CWR16HH106MBDC/HR

Surface Mount Tantalum Capacitor, 10 uF, 15 V, 1510 [3825 Metric], ± 20%, 6 Ohm, D Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: CWR16HH106MBDC/HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CWR16HH106MBDC/HR is a CWR16 series TANTAMOUNT™ conformal coated, extended range, military MIL-PRF-55365/13 qualified solid tantalum surface mount capacitor.

  • Capacitance value is 10uF
  • Capacitance tolerance is ±20%
  • Voltage rating is 15V
  • Weibull failure rate is 0.1%/1000h
  • 1510 [3825 Metric] capacitor case
  • Solder plated termination finish
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
-55 °C
null
null
null
3.81 mm
2.54 mm
1.27 mm
null
null
1510 [3825 Metric]
null
125 °C
10 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
Need More?
USD $:
$ 21.708
1250+
$21.708
2500+
$21.2256
5000+
$20.7432
10000+
$20.4216
20000+
$19.9392
SubTotal:
$27,135.00