PDP SEO Portlet

CWR16HC226KBFB/HR

Surface Mount Tantalum Capacitor, 22 uF, 15 V, 2214 [5634 Metric], ± 10%, 3 Ohm, F Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: CWR16HC226KBFB/HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CWR16HC226KBFB/HR is a CWR16 series TANTAMOUNT™ conformal coated, extended range, military MIL-PRF-55365/13 qualified solid tantalum surface mount capacitor.

  • Capacitance value is 22uF
  • Capacitance tolerance is ±10%
  • Voltage rating is 15V
  • Weibull failure rate is 0.1%/1000h
  • 2214 [5634 Metric] capacitor case
  • Hot solder dipped termination finish
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
-55 °C
null
null
null
5.59 mm
3.43 mm
1.78 mm
null
null
2214 [5634 Metric]
null
125 °C
22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 23.382
500+
$23.382
1000+
$22.8624
2000+
$22.3428
4000+
$21.9964
8000+
$21.4768
SubTotal:
$11,691.00