PDP SEO Portlet

CWR16HB335MBBB/HR

Surface Mount Tantalum Capacitor, 3.3 uF, 15 V, 1505 [3812 Metric], ± 20%, 9 Ohm, B Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: CWR16HB335MBBB/HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CWR16HB335MBBB/HR is a CWR16 series TANTAMOUNT™ conformal coated, extended range, military MIL-PRF-55365/13 qualified solid tantalum surface mount capacitor.

  • Capacitance value is 3.3uF
  • Capacitance tolerance is ±20%
  • Voltage rating is 15V
  • Weibull failure rate is 0.1%/1000h
  • 1505 [3812 Metric] capacitor case
  • Gold termination finish
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
-55 °C
null
null
null
3.81 mm
1.27 mm
1.27 mm
null
null
1505 [3812 Metric]
null
125 °C
3.3 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
Need More?
USD $:
$ 19.2375
1250+
$19.2375
2500+
$18.81
5000+
$18.3825
10000+
$18.0975
20000+
$17.67
SubTotal:
$24,046.88