CWR16FC106MCEA/HR
Surface Mount Tantalum Capacitor, 10 uF, 10 V, 2010 [5025 Metric], ± 20%, 3.5 Ohm, E Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR16FC106MCEA/HR
Secondary Manufacturer Part#: CWR16FC106MCEA/HR
- RoHS 10 Compliant
- Tariff Charges
The C44H Series are a polypropylene metalized film with cylindrical aluminum can type filled with liquid resin, screw terminals, plastic deck and overpressure safety device.
- Weibull failure rates B, C, T
- Tape and reel available per EIA 481
- Termination finishes available: gold plate, solder plated, solder fused, and hot solder dipped
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| 2010 [5025 Metric] | ||
| 3.5 Ohm | ||
| C | ||
| E | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.27 mm | ||
| 5.08 mm | ||
| TANTAMOUNT CWR16 Series | ||
| 2.54 mm | ||
| MIL-PRF-55365/13 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |