CWR11MH685JC
Surface Mount Tantalum Capacitor, 6.8 uF, 35 V, 2917 [7343-31 Metric], ± 5%, 1.3 Ohm, D Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR11MH685JC
Secondary Manufacturer Part#: CWR11MH685JC
- RoHS 10 Compliant
- Tariff Charges
- Weibull failure rate codes B, C, D, and T
- Surge current options A, B, and C
- Termination: H = solder plated, K = solder fused
- Molded case available in four case codes
- Compatible with “high volume” automatic pick and place equipment
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 uF | ||
| ± 5% | ||
| 2917 [7343-31 Metric] | ||
| 1.3 Ohm | ||
| C | ||
| D | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| TANTAMOUNT CWR11 Series | ||
| 4.3 mm | ||
| MIL-PRF-55365/08 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |