CWR11JH105MCA/PR99
Surface Mount Tantalum Capacitor, 1 uF, 20 V, 1206 [3216-18 Metric], ± 20%, 10 Ohm, A Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR11JH105MCA/PR99
Secondary Manufacturer Part#: CWR11JH105MCA/PR99
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 20% | ||
| 1206 [3216-18 Metric] | ||
| 10 Ohm | ||
| C | ||
| A | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| TANTAMOUNT CWR11 Series | ||
| 1.6 mm | ||
| MIL-PRF-55365/08 | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |