PDP SEO Portlet

CWR11JH105JB

Surface Mount Tantalum Capacitor, 1 uF, 20 V, 1206 [3216-18 Metric], ± 5%, 10 Ohm, A Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: CWR11JH105JB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CWR11JH105JB is a CWR11 series TANTAMOUNT™ molded case, military MIL-PRF-55365/8 qualified solid tantalum surface mount chip capacitor. It is suitable for military / aerospace, general purpose and high reliability applications.

  • Capacitance value is 1uF
  • Capacitance tolerance is ±5%
  • Voltage rating is 20V
  • Weibull failure rate is 0.1%/1000h
  • 1206 [3216-18 Metric] capacitor case
  • Solder plated termination finish
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
-55 °C
null
null
null
3.2 mm
1.6 mm
1.6 mm
20 V
null
1206 [3216 Metric]
null
125 °C
1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 3.1455
2000+
$3.1455
4000+
$3.0756
8000+
$3.0057
16000+
$2.9591
32000+
$2.8892
SubTotal:
$6,291.00