PDP SEO Portlet

CWR11HH336MB

Surface Mount Tantalum Capacitor, 33 uF, 15 V, 2917 [7343-31 Metric], ± 20%, 0.9 Ohm, D Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: CWR11HH336MB
Secondary Manufacturer Part#: CWR11HH336MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CWR11HH336MB is a CWR11 series TANTAMOUNT™ molded case, military MIL-PRF-55365/8 qualified solid tantalum surface mount chip capacitor. It is suitable for military / aerospace, general purpose and high reliability applications.

  • Capacitance value is 33uF
  • Capacitance tolerance is ±20%
  • Voltage rating is 15V
  • Weibull failure rate is 0.1%/1000h
  • 2917 [7343-31 Metric] capacitor case
  • Solder plated termination finish
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
2917 [7343-31 Metric]
0.9 Ohm
B
D
MSL 1 - Unlimited
125 °C
-55 °C
2.8 mm
7.3 mm
TANTAMOUNT CWR11 Series
4.3 mm
MIL-PRF-55365/08
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.427
1000+
$5.3064
2000+
$5.1858
4000+
$5.1054
8000+
$4.9848