PDP SEO Portlet

CWR06NC684KS/HR

Surface Mount Tantalum Capacitor, 0.68 uF, 50 V, 1510 [3825 Metric], ± 10%, 7 Ohm, D Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: CWR06NC684KS/HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CWR06NC684KS/HR is a CWR06 series TANTAMOUNT™ conformal coated, military MIL-PRF-55365/4 qualified solid tantalum surface mount capacitor.

  • Capacitance value is 0.68uF
  • Capacitance tolerance is ±10%
  • Voltage rating is 50V
  • Exponential failure rate is 0.001%/1000h
  • 1510 [3825 Metric] capacitor case
  • Hot solder dipped termination finish
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
1510 [3825 Metric]
null
null
0.68 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
Need More?
USD $:
$ 19.3732
1250+
$19.3732
2500+
$19.17947
5000+
$19.0826
10000+
$18.98574
20000+
$18.88887
SubTotal:
$24,216.50