CWR06NB335MB
Surface Mount Tantalum Capacitor, 3.3 uF, 50 V, 2611 [6728 Metric], ± 20%, 2 Ohm, G Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR06NB335MB
Secondary Manufacturer Part#: CWR06NB335MB
- RoHS 10 Compliant
- Tariff Charges
- Weibull failure rates B, C, D, T Exponential failure rates M, P, R, S
- Tape and reel available per EIA 481
- Termination finishes available: gold plate, solder plated, solder fused and hot solder dipped
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 uF | ||
| ± 20% | ||
| 2611 [6728 Metric] | ||
| 2 Ohm | ||
| B | ||
| G | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.79 mm | ||
| 6.73 mm | ||
| TANTAMOUNT CWR06 Series | ||
| 2.79 mm | ||
| MIL-PRF-55365/04 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |