PDP SEO Portlet

CWR06JH684JPB

Surface Mount Tantalum Capacitor, 0.68 uF, 20 V, 1505 [3812 Metric], ± 5%, 14 Ohm, B Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: CWR06JH684JPB
Secondary Manufacturer Part#: CWR06JH684JPB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Weibull failure rates B, C, D, T Exponential failure rates M, P, R, S
  • Tape and reel available per EIA 481
  • Termination finishes available: gold plate, solder plated, solder fused and hot solder dipped

Technical Attributes

Find Similar Parts

Description Value
0.68 uF
± 5%
1505 [3812 Metric]
14 Ohm
P
B
MSL 1 - Unlimited
125 °C
-55 °C
1.27 mm
3.81 mm
TANTAMOUNT CWR06 Series
1.27 mm
MIL-PRF-55365/04
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$20.95387
150+
$20.74433
300+
$20.63956
600+
$20.53479
1200+
$20.43002