CWR06HH226MM/HR
Surface Mount Tantalum Capacitor, 22 uF, 15 V, 2611 [6728 Metric], ± 20%, 1.1 Ohm, G Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR06HH226MM/HR
Secondary Manufacturer Part#: CWR06HH226MM/HR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| 2611 [6728 Metric] | ||
| 1.1 Ohm | ||
| M | ||
| G | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.79 mm | ||
| 6.73 mm | ||
| TANTAMOUNT CWR06 Series | ||
| 2.79 mm | ||
| MIL-PRF-55365/04 | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |