CWR06HC225KB/PR
Surface Mount Tantalum Capacitor, 2.2 uF, 15 V, 2005 [5112 Metric], ± 10%, 5.5 Ohm, C Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR06HC225KB/PR
Secondary Manufacturer Part#: CWR06HC225KB/PR
- RoHS 10 Compliant
- Tariff Charges
CWR06HC225KB/PR is a CWR06 series TANTAMOUNT™ conformal coated, military MIL-PRF-55365/4 qualified solid tantalum surface mount capacitor.
- Capacitance value is 2.2uF
- Capacitance tolerance is ±10%
- Voltage rating is 15V
- Weibull failure rate is 0.1%/1000h
- 2005 [5112 Metric] capacitor case
- Hot solder dipped termination finish
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 uF | ||
| ± 10% | ||
| 2005 [5112 Metric] | ||
| 5.5 Ohm | ||
| B | ||
| C | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.27 mm | ||
| 5.08 mm | ||
| TANTAMOUNT CWR06 Series | ||
| 1.27 mm | ||
| MIL-PRF-55365/04 | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |