PDP SEO Portlet

CWR06CH107MS

Surface Mount Tantalum Capacitor, 100 uF, 4 V, 2815 [7238 Metric], ± 20%, 0.9 Ohm, H Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: CWR06CH107MS
Secondary Manufacturer Part#: CWR06CH107MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Weibull failure rates B, C, D, T Exponential failure rates M, P, R, S
  • Tape and reel available per EIA 481
  • Termination finishes available: gold plate, solder plated, solder fused and hot solder dipped

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
2815 [7238 Metric]
0.9 Ohm
S
H
MSL 1 - Unlimited
125 °C
-55 °C
2.79 mm
7.24 mm
TANTAMOUNT CWR06 Series
3.81 mm
MIL-PRF-55365/04
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$22.7662
100+
$22.53854
200+
$22.42471
400+
$22.31088
800+
$22.19704