CWR06CH107MS/TR
Surface Mount Tantalum Capacitor, 100 uF, 4 V, 2815 [7238 Metric], ± 20%, 0.9 Ohm, H Size Code
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR06CH107MS/TR
Secondary Manufacturer Part#: CWR06CH107MS/TR
- RoHS 10 Compliant
- Tariff Charges
- Weibull failure rates B, C, D, T Exponential failure rates M, P, R, S
- Tape and reel available per EIA 481
- Termination finishes available: gold plate, solder plated, solder fused and hot solder dipped
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| 2815 [7238 Metric] | ||
| 0.9 Ohm | ||
| S | ||
| H | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.79 mm | ||
| 7.24 mm | ||
| TANTAMOUNT CWR06 Series | ||
| 3.81 mm | ||
| MIL-PRF-55365/04 | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |