CWR06CB107MS
194D107X0004H2BSZ
- RoHS 10 Compliant
- Tariff Charges
- Weibull failure rates B, C, D, T Exponential failure rates M, P, R, S
- Tape and reel available per EIA 481
- Termination finishes available: gold plate, solder plated, solder fused and hot solder dipped
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| 900 mOhm | ||
| S | ||
| H | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.79 mm | ||
| 7.24 mm | ||
| 7.24 x 3.81 x 2.79 | ||
| MIL-PRF-55365/4 | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |