CW02B5R000JE12
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CW02B5R000JE12
Secondary Manufacturer Part#: CW02B5R000JE12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 250 °C | ||
| -65 °C | ||
| 3.0000 W | ||
| 4.78 mm | ||
| 15.8 mm | ||
| CW Series | ||
| 5 | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |