CW02B3K900JE12HS
CW-2B-HS 3.9K 5% E12 e3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 °C | ||
| -65 °C | ||
| 3 W | ||
| 4.78 mm | ||
| 15.8 mm | ||
| CW Series | ||
| 3.9 kOhm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| ± 30ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |