CW010500R0JE12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 250 °C | ||
| -65 °C | ||
| 10.0000 W | ||
| 9.52 mm | ||
| 47.62 mm | ||
| CW Series | ||
| 500 | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| 30.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |