PDP SEO Portlet

CTR2000AFFKGANHWS

CTR 200 1% RT1% 100 2 AL NONE H WS

Manufacturer:Vishay
Product Category: Resistors, Voltage Dividers
Avnet Manufacturer Part #: CTR2000AFFKGANHWS
Secondary Manufacturer Part#: CTR2000AFFKGANHWS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CTR series is a center-tapped resistor chip combining excellent stability with 250 mW power levels. The CTR offers the designer flexibility in use as either a single value resistor as two resistors with a center tap feature. The CTR’s six bonding p

  • Wire bondable
  • Center tap feature
  • Tight ratio tolerances to: 0.05 %
  • Chip size: 0.030" x 0.030""
  • Case: 0303
  • Resistance range total: 10 O to 1 MO
  • Oxidized silicon substrate for good power dissipation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$4.02667
500+
$2.17105
1000+
$1.90302
2500+
$1.55732
5000+
$1.54937