CSC10A014K70GPA
CSC10A-01 4.7K 2% P03
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: CSC10A014K70GPA
Secondary Manufacturer Part#: CSC10A014K70GPA
- RoHS 10 Compliant
- Tariff Charges
- Isolated, bussed and dual terminator schematics available
- Body height: “A” profile = 0.195" (4.95 mm) and “B” profile = 0.295"" (7.50 mm) standard; custom “C” profile = 0.350"" (8.89 mm) also available
- “A” profile standard in 4 thru "
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bussed | ||
| 125 °C | ||
| -55 °C | ||
| 1.2500 W | ||
| 200 mW | ||
| 4.95 mm | ||
| 25.15 mm | ||
| CSC Series | ||
| 2.49 | ||
| 4.7 | ||
| 2 | ||
| SIP | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| Network | ||
| 100.0000 ppm/°C | ||
| 2.54 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210050 |
| Schedule B: | 8533210075 |