CSC09A014K70GPA
CSC09A-01 4.7K 2% P03
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks & Arrays
Avnet Manufacturer Part #: CSC09A014K70GPA
- RoHS 10 Compliant
- Tariff Charges
- Isolated, bussed and dual terminator schematics available
- Body height: “A” profile = 0.195" (4.95 mm) and “B” profile = 0.295"" (7.50 mm) standard; custom “C” profile = 0.350"" (8.89 mm) also available
- “A” profile standard in 4 thru "
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 kohm | ||
| 100 VAC | ||
| 1.12 mW | ||
| null | ||
| null | ||
| Bussed | ||
| null | ||
| -55 °C | ||
| 200 mW | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 22.61 mm | ||
| 2.49 mm | ||
| 4.95 mm | ||
| null | ||
| null | ||
| 2.54 mm | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210050 |
| Schedule B: | 8533210075 |