CS33-10KG1MD0016
Voltage Divider, 10 kOhm, 1 MOhm, 1:1, ± 100 ppm/°C, 6-Pin, Surface Mount
Manufacturer:Vishay
Product Category:
Resistors, Voltage Dividers
Avnet Manufacturer Part #: CS33-10KG1MD0016
Secondary Manufacturer Part#: CS33-10KG1MD0016
- RoHS 10 Compliant
- Tariff Charges
Chromium silicon thin film is very well suited to produce high density and high ohmic value resistor chips. Performances and sizes are greatly improved compared to Thick Film counterparts. The center tap configuration offers a greater flexibility for hybrid layout design.
- Center tap feature
- Small size 30 mil x 30 mil
- Very high ohmic values (up to 10 MO)
- Aluminum or gold terminations
- Wirebondable
- Good stability 0.1 % (2000 h, rated power, at + 70 °C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 100ppm/°C | ||
| ± 2% | ||
| 6 | ||
| 155 °C | ||
| -55 °C | ||
| ± 0.5% | ||
| 10 kOhm | ||
| 1 MOhm | ||
| 303 | ||
| Surface Mount | ||
| ± 5ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210050 |
| Schedule B: | 8533210090 |