CS22-10MD0016
SMD Chip Resistor, 10 MOhm, ± 0.5%, 50 mW, 0202 [0606 Metric], Thin Film, High Ohmic
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CS22-10MD0016
Secondary Manufacturer Part#: CS22-10MD0016
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 50 mW | ||
| 23 mm | ||
| CS22 Series | ||
| 23 mm | ||
| 10 MOhm | ||
| ± 0.5% | ||
| SMD | ||
| Thin Film | ||
| High Ohmic | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210050 |
| Schedule B: | 8533210090 |