PDP SEO Portlet

CRMV1206AF562RFKE5

CRMV1206AF 562 1% 100 E5 e3

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRMV1206AF562RFKE5
Secondary Manufacturer Part#: CRMV1206AF562RFKE5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltages up to 1415 V
  • Automatic placement capability
  • Termination style: 3-sided wraparound termination or single termination flip chip available
  • Tape and reel packaging available
  • Suitable for solderable, epoxy bonda

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.3333 W
3.18 mm
1.6
562
1
1206
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.26002
1000+
$1.24742
2500+
$1.24112
5000+
$1.23482
10000+
$1.22852