PDP SEO Portlet

CRHV2512AF1G00FKE5

CRHV2512AF 1G 1% 100 E5 e3

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRHV2512AF1G00FKE5
Secondary Manufacturer Part#: CRHV2512AF1G00FKE5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CRHV series high voltage thick film chip resistors

  • Outstanding stability of 0.5%
  • Flow solderable
  • Automatic placement capability
  • 3-sided wraparound termination
  • Internationally standardized sizes
  • Multiple styles, termination materials and configurations, allow wide design flexibility
  • Suitable for solderable, epoxy bondable or wire bondable applications

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
150 °C
-55 °C
1.0000 W
6.35 mm
CRHV Series
3.2
1
1
2512
Thick Film
Thick Film
100.0000 ppm/°C
3 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.05096
1000+
$1.3625
2000+
$0.95062
4000+
$0.9188
8000+
$0.91404