PDP SEO Portlet

CRHV1206AA6195F10E1

SMD HIGH VOLT,1206,3 SIDED,61.9M,1%,200PPM,BULK

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRHV1206AA6195F10E1
Secondary Manufacturer Part#: CRHV1206AA6195F10E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High voltage up to 3000 V
  • Outstanding stability < 0.5 %
  • Flow solderable
  • Automatic placement capability
  • Tape and reel packaging available
  • Termination style: 3-sided wraparound termination or single termination flip chip standard
  • Suitable for solderable, epoxy bondable, or wire bondable applications
  • Termination material: solder -coated nickel barrier or solder coated non-magnetic terminations standard; gold, palladium silver, platinum gold, platinum silver or platinum palladium gold terminations available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.7625
500+
$1.1537
1000+
$1.096
2500+
$1.053
5000+
$1.0413