CRCW25125R11FKEGHP
SMD Chip Resistor, 5.11 Ohm, ± 1%, 1.5 W, 2512 [6432 Metric], Thick Film, High Power, Pulse Proof
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW25125R11FKEGHP
Secondary Manufacturer Part#: CRCW25125R11FKEGHP
- RoHS 10 Compliant
- Tariff Charges
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Protective overglaze
- Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified, rev. C compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 1.5 W | ||
| 6.3 mm | ||
| CRCW-HP e3 Series | ||
| 3.15 mm | ||
| AEC-Q200 | ||
| 5.11 Ohm | ||
| ± 1% | ||
| 2512 [6432 Metric] | ||
| Thick Film | ||
| High Power, Pulse Proof | ||
| ± 100ppm/K ppm/K | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |