PDP SEO Portlet

CRCW25122R15FNEG

CRCW2512 200 2R15 1% E67 e3

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW25122R15FNEG
Secondary Manufacturer Part#: CRCW25122R15FNEG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability ?R/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
1 W
6.3 mm
CRCW e3 Series
3.15
2.15
1
2512
Thick Film
General Purpose
200 ppm/K
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07177
4000+
$0.06882
8000+
$0.06699
12000+
$0.06562
16000+
$0.06528