PDP SEO Portlet

CRCW25121R24FNEG

CRCW2512 200 1R24 1% E67 e3

Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW25121R24FNEG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability R/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze

Technical Attributes

Find Similar Parts

Description Value
null
null
1 mW
null
null
null
null
1.24 ohm
null
null
null
null
null
500 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.06882
2000+
$0.06882
4000+
$0.06789
8000+
$0.06699
16000+
$0.0661
32000+
$0.06525
SubTotal:
$137.64