PDP SEO Portlet

CRCW25121M00FKEG

SMD Chip Resistor, 1 Mohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose

Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW25121M00FKEG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay D/CRCW e3 series are automotive grade standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Metal glaze on high quality ceramic
  • Available in 0.063W, 0.10W, 0.125W, 0.25W, 0.5W, 0.75W and 1W power ratings
  • Available in ±1% and ±5% tolerance
  • 2mm pitch packaging option for 0603 size
  • Stability ?R/R = 1% for 1000h at 70°C
  • Automotive grade AEC-Q200 qualified
  • Zero ohm jumper are available for all sizes
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature of -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.04194
2000+
$0.04194
4000+
$0.04173
8000+
$0.04152
16000+
$0.0413
32000+
$0.04109
SubTotal:
$83.88