CRCW251210K0JNEGHP
CRCW2512-HP 200 10K 5% E67 E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW251210K0JNEGHP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kohm | ||
| 500 V | ||
| 1.5 W | ||
| 5 | ||
| ± 200ppm/°C | ||
| 2512 [6432 Metric] | ||
| -55 °C | ||
| null | ||
| Pulse Proof, High Power | ||
| null | ||
| 6.3 mm | ||
| 3.15 mm | ||
| null | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |