PDP SEO Portlet

CRCW20103R48FNEF

CRCW2010 200 3R48 1% E02 e3

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW20103R48FNEF
Secondary Manufacturer Part#: CRCW20103R48FNEF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability ?R/R = 1 % for 1000 h at 70 °C
  • Lead (Pb)-bearing termination plating on Ni barrier layer
  • Metal glaze on high quality ceramic
  • Halogen-free according to IEC 61249-2-21 definiton
  • AEC-Q200 qualified, rev. C co

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.75 W
5 mm
CRCW e3 Series
2.5
3.48
1
2010
Thick Film
General Purpose
200 ppm/K
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.07898
8000+
$0.07819
16000+
$0.0778
32000+
$0.0774
64000+
$0.07701