PDP SEO Portlet

CRCW201033R0FKEFHP

CRCW2010-HP 100 33R 1% E02 E3

Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW201033R0FKEFHP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
1 W
2.5 mm
0.6 mm
5 mm
null
2.5 mm
null
33 ohm
1
2010 [5025 Metric]
Surface Mount Device
null
Pulse Proof, High Power
± 100ppm/°C
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.15651
4000+
$0.15651
8000+
$0.15429
16000+
$0.15207
32000+
$0.14985
64000+
$0.14818
SubTotal:
$626.04