PDP SEO Portlet

CRCW201012R7FKEF

CRCW2010 100 12R7 1% E02 e3

Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW201012R7FKEF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability ?R/R = 1 % for 1000 h at 70 °C
  • Lead (Pb)-bearing termination plating on Ni barrier layer
  • Metal glaze on high quality ceramic
  • Halogen-free according to IEC 61249-2-21 definiton
  • AEC-Q200 qualified, rev. C co

Technical Attributes

Find Similar Parts

Description Value
null
-55 °C
750 mW
5 mm
null
2.5 mm
null
12.7 ohm
null
null
null
null
null
400 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.03068
4000+
$0.03068
8000+
$0.03027
16000+
$0.02987
32000+
$0.02947
64000+
$0.02909
SubTotal:
$122.72